The AXA00H36-L is a 10-watt isolated DC-DC converter featuring an ultra-wide 4:1 input voltage range of 18-75 Vdc. It provides a single regulated 24V output with 410mA current. The device is housed in a compact metal-cased DIP package with an isolated baseplate and includes remote on/off functionality. It is designed for high efficiency up to 87% and includes an input filter meeting EN55022 Class A standards.
Artesyn AXA00H36-L technical specifications.
| Power Rating | 10W |
| Input Voltage Range | 18-75V dc |
| Output Voltage | 24V dc |
| Output Current | 410mA |
| Efficiency | 87% |
| Isolation Voltage | 1500V dc |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Switching Frequency | 350kHz |
| Safety Standards | UL/cUL 60950-1, IEC/EN 60950-1 |
| Emi Standards | EN55022 Class A, FCC Level A |
| RoHS | Compliant |
No datasheet is available for this part.