The BXA10-48S15 DC/DC converter from Artesyn is a commercial extended temperature-rated device with a maximum operating temperature of 71 degrees Celsius. It features a 6-pin MDIP package and a single output. The converter has a maximum input voltage range of 75V and a minimum input voltage of 36V. It also has a maximum line regulation of 0.2% and a maximum load regulation of 0.5%. The device is designed for board mount applications.
Artesyn BXA10-48S15 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA10-48S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.