The BXA10-48S3V3 DC/DC converter from Artesyn features a commercial extended temperature grade and a maximum operating temperature of 71 degrees Celsius. It has a single output and a maximum input voltage of 75V. The converter is packaged in a R-MDIP-P6 package and is suitable for board mount applications. It operates within a temperature range of -25 to 71 degrees Celsius.
Artesyn BXA10-48S3V3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA10-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.