
The Artesyn BXA30-12D12-F is a dual output power supply with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It features through hole mounting and a fixed output type with a maximum output current of 1.25A and a maximum output power of 30W. The output voltage is 12V. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
