
The BXA30-24S12-F DC-DC converter from Artesyn features a fixed output voltage of 12V, an output current of 2.5A, and an output power of 30W. It operates within a temperature range of -25°C to 100°C and is designed for through hole mounting. This converter is not RoHS compliant.
Artesyn BXA30-24S12-F technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn BXA30-24S12-F to view detailed technical specifications.
No datasheet is available for this part.