
The Artesyn BXA40-24S12 is a single-output switching power supply with a fixed output voltage of 12V and an output power of 40W. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The power supply is mounted through a hole and is not RoHS compliant. It can supply a maximum output current of 3.3A.
Artesyn BXA40-24S12 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn BXA40-24S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.