Artesyn COMX-CAR-610 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | DP|HDMI|LVDS|VGA |
| RS422 | 4 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 2 |
| SPI | 0 |
| Audio Interfaces | 1@Line In/1@Line Out |
| Mic In | Yes |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 4 |
| UART | 0 |
| VGA | 1 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 8 |
| PCI | 0 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.