Eight-core, 1.5 GHz QorIQ processor System on Module (SOM) supporting Green Hills Integrity, Linux, LynuxWorks LynxOS, QNX Neutrino, and Wind River VxWorks. Features 4GB DDR3 system memory at 1333MHz across two SODIMM sockets. Includes 10/100/1000Mbps Ethernet, 1 SPI, 8 GPIO, 4 I2C, and 4 USB interfaces. JTAG support is present, with suitability for medical applications.
Checking distributor stock and pricing after the page loads.
Artesyn COMX_P4080 technical specifications.
| Processor Type | Freescale |
| Processor Family | QorIQ |
| Operating Systems | Green Hills Integrity|Linux|LynuxWorks LynxOS|QNX Neutrino|Wind River VxWorks |
| Processor Number | P4080 |
| Processor Cores | Eight Core |
| Processor Speed | 1.5GHz |
| Number of System Memory | 2 |
| System Memory Socket Type | SOUDIMM |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1333MHz |
| System Memory Type | DDR3 |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 8 |
| USART | 0 |
| CAN | 0 |
| I2C | 4 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 2 |
| USB | 4 |
| Linux | Linux |
| QNX | QNX Neutrino |
| Medical Application | Yes |
| JTAG Support | Yes |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.