COM Express System on Module (SOM) featuring a Freescale QorIQ P4080 processor operating at 1.2 GHz. Supports up to 4GB of DDR3 system memory at 1333MHz. Includes 16 GPIO, 4 UART, 4 USB, 3 I2C interfaces, and 1 SPI. Offers 10/100/1000Mbps Ethernet and JTAG support. Designed for embedded computing applications, compatible with Linux 2.6.34 BSP and Wind River VxWorks 6.8 SMP. Dimensions are 125mm x 95mm.
Artesyn COMX-P4080-4G-ENP2 technical specifications.
| Product Length (mm) | 125 |
| Product Depth (mm) | 95 |
| Processor Type | Freescale |
| Processor Family | QorIQ |
| Operating Systems | Linux 2.6.34 BSP|Wind River VxWorks 6.8 SMP |
| Processor Number | P4080 |
| Processor Speed | 1.2GHz |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1333MHz |
| System Memory Type | DDR3 |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 16 |
| USART | 0 |
| CAN | 0 |
| I2C | 3 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 4 |
| USB | 4 |
| Medical Application | No |
| JTAG Support | Yes |
| Audio Interfaces | 0 |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Artesyn COMX-P4080-4G-ENP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.