The Artesyn IMP8-3L0-1D0-1E0-1Z0-03-B-597 is a regulated AC/DC power supply with four outputs. It provides output voltages of 12V, 3.3V, and 5V, with a maximum output current of 62.5A, 35A, and 35A, respectively. The supply has a maximum output power of 1200W and an efficiency of 85%. It features a minimum isolation voltage of 2000VAC and operates between -40°C and 70°C. The power supply is configurable and suitable for medical applications. It has a screw terminal block input connector and a power indicator. The output type is fixed, with a tolerance of ±10% and a ripple and noise level of 0.01%.
Artesyn IMP8-3L0-1D0-1E0-1Z0-03-B-597 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 12|3.3|5|N/AV |
| Maximum Output Current | 62.5|35|35|N/AA |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±10% |
| Ripple & Noise | 0.01 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn IMP8-3L0-1D0-1E0-1Z0-03-B-597 to view detailed technical specifications.
No datasheet is available for this part.