The KR8-315 is a desktop PC module from Artesyn, featuring an Intel Atom E640 single-core processor operating at 1Ghz. It supports various operating systems, including Linux Fedora 12 and Windows 7 and XP. The module has 1GB of DDR2 system memory and a maximum storage capacity of 250GB via a SATA interface. It also includes two USB ports and a 2.5in HDD storage drive form factor.
Artesyn KR8-315 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux Fedora 12|WES7(64-Bit)|Win 7(32-Bit)|Win 7(64-Bit)|Win XP |
| Processor Number | E640 |
| Processor Cores | Single Core |
| Processor Speed | 1GHz |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 1GB |
| Number of System Memory | 1 |
| USB | 2 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 250GB |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.