Isolated DC/DC Converters 66W 36-75Vin Single 3.3V 20A 1/8 Brick
Artesyn LES20B48-3V3SJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LES B |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.