AC/DC Power Supply Single-OUT 24V 7.5A 130W 15-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 130W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS | Compliant |