
The Artesyn LQD40A48-3V3-1V5EJ is a dual output DC power supply module with a maximum output current of 20A per channel and a total output power of 96W. It is available in a module package with a package quantity of 240 units per tray. The module operates within a temperature range of -40°C to 85°C and is not radiation hardened. It is an isolated module with a depth of 36.8mm and a length of 58.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 36.8mm |
| Isolation | Isolated |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Power | 96W |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |