The NITX-300-ET-DVI is a single board computer from Artesyn, featuring an Intel processor running at 600MHz. It supports up to 512MB of DDR2 system memory and has two SATA ports and eight USB ports. The board also includes an on-board Ethernet card with a Marvell 88E1111 controller, supporting speeds of 10Mbps, 100Mbps, and 1000Mbps. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Speed | 600MHz |
| Operating Systems | Timesys Fedora 14|Win Embedded Standard 7|Win Embedded Standard 2009|Win XP Professional |
| System Memory Maximum Size | 512MB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Marvell 88E1111 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| Graphic Card Resolution | 1280x768@LVDS|1280x1024@SDVOPixels |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | 4MB |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 120mm |
| Product Depth | 120mm |
| RoHS Version | 2011/65/EU |