The NPT42-M is a triple-output open-frame AC-DC power supply designed for medical and ITE applications. It features a universal input range of 90-264 VAC, a compact 2 x 4 inch footprint, and provides 45 watts of power with convection cooling or 55 watts with forced air. The unit includes overvoltage, overload, and short circuit protection and is compliant with EMI Class B standards.
Artesyn NPT42-M technical specifications.
| Voltage - Output 1 | 5VDC |
| Voltage - Output 2 | 12VDC |
| Voltage - Output 3 | -12VDC |
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Input Voltage (AC) | 90 ~ 264VAC |
| Input Voltage (DC) | 120 ~ 300VDC |
| Power (Convection) | 45W |
| Power (Forced Air) | 55W |
| Efficiency | 75% |
| Operating Temperature | 0 to 80°C |
| RoHS | Compliant |
| Medical Safety | UL/CSA 60601-1 |
| Ite Safety | TUV/CSA 62368-1 |
| Emi | CISPR 22 Class B |
Download the complete datasheet for Artesyn NPT42-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.