Artesyn NXI100-12P1V8-CJ technical specifications.
| Current - Output 1 | 81A |
| Height | 0.82inch |
| Length | 3.8inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 1.85V |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NXI100-12P1V8-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.