This CompactPCI carrier board supports a single slot and operates at a host clock rate of 33 MHz with a 32-bit host bus. It does not support hot swap functionality. The board is designed for VMEbus applications.
Artesyn PMCSPAN26E-010 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Slots | 1 |
| Host Clock Rate | 33MHz |
| Host Bus Width | 32bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 6 |
| Application | VMEbus |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.