The PTH03010YAST is a single-output DC-DC converter from Artesyn, featuring an output voltage of 1.8V and a maximum output current of 15A. It has a maximum output power of 27W and is available in a surface-mount package. The converter is supplied in tape and reel packaging, with 250 units per reel. It is not designed for radiation-hardened applications and is not compliant with RoHS regulations.
Artesyn PTH03010YAST technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 27W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.