The PTH12010LAH DC-DC converter module from Artesyn has a maximum output current of 12A and a nominal output voltage of 1.8V. It can deliver a maximum output power of 66W and operates within a temperature range of -40°C to 85°C. The module is packaged in a module format with dimensions of 9mm height, 34.8mm length, and 15.75mm width. It is available in quantities of 240 units, but is not RoHS compliant.
Artesyn PTH12010LAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Height | 9mm |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 66W |
| Package Quantity | 240 |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.