
The PTH12010YAZT is a 15A 1.8V DC-DC converter from Artesyn, packaged in a SMD/SMT package. It operates over a temperature range of -40°C to 85°C and has an efficiency of 85%. The converter features overcurrent protection and undervoltage lockout. It is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Artesyn PTH12010YAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn PTH12010YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Height | 9mm |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 21.6W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PTHxx010Y (27W) |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH12010YAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.