Sign in to ask questions about the Artesyn PTH12040WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn PTH12040WAS technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 96% |
| Features | UVLO, OTP, SCP |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 275W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 275W |
| Output Voltage | 5.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12040 (275W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12040WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
