Sign in to ask questions about the Artesyn PTH12040WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn PTH12040WAST technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 275W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH12040WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.