Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn PTH12060LAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 88% |
| Features | UVLO, SCP |
| Height | 9mm |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 (55W) |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12060LAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.