The PTV12020LAH is a 1.8V output DC-DC converter module with an output current of 16A and output power of 28.8W. It operates within a temperature range of -40°C to 85°C. The module is available in a tray packaging with 252 units per package. It is not radiation hardened and is not RoHS compliant.
Artesyn PTV12020LAH technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 28.8W |
| Output Voltage | 1.8V |
| Package Quantity | 252 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTV1020 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.