
Non-isolated DC/DC converter, board mount, SIL package. Delivers 25A output current at -5.05V, with a maximum output power of 125W. Features a wide input voltage range of 10.2V to 13.8V and operates with 90% efficiency. Includes over-current, over-temperature, and short-circuit protection. Designed for through-hole mounting with dimensions of 60.96mm (L) x 13.21mm (D) x 1.25inch (H). RoHS compliant.
Artesyn SIL25C-12SNEG-VJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 25A |
| Depth | 13.21mm |
| Efficiency | 90% |
| Features | OCP, OTP, SCP |
| Height | 1.25inch |
| Isolation | Non-Isolated |
| Length | 60.96mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 125W |
| Output Voltage | -5.05V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL25C |
| Voltage - Output 1 | -5.05V |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL25C-12SNEG-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
