The SMT05E-05W3V3-T is a single output DC-DC converter with an output voltage of 3.63V and an output current of 5A, capable of delivering 16.5W of power. It features a non-isolated design and is packaged in a surface mount device (SMD/SMT) format. The converter operates within a temperature range of -40°C to 100°C and is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Isolation | Non-Isolated |
| Length | 20.32mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.63V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |