
Non-Isolated DC/DC Converters 100W 0.9-5.0V 20A
Artesyn SMT20C-12SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 0.48inch |
| Length | 1.2inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMT20C |
| Voltage - Output 1 | 5V |
| Width | 0.61inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
