The VS3-D7-A5-00-CE is a dual output regulated AC/DC power supply from Artesyn, offering 36V and 24V outputs with maximum currents of 33.2A and 12.5A respectively. It has a maximum output power of 2000W and an efficiency of 82%. The power supply operates within a temperature range of -10°C to 50°C and is configurable. It features a screw terminal block input connector and a power indicator. The VS3-D7-A5-00-CE is a general-purpose AC/DC power supply, suitable for a wide range of applications.
Artesyn VS3-D7-A5-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 36|24V |
| Maximum Output Current | 33.2|12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-D7-A5-00-CE to view detailed technical specifications.
No datasheet is available for this part.