
Artisan Controls 423-12-60FPM technical specifications.
| Current Rating | 1A |
| Depth | 0.76inch |
| Duty Cycle | 50% |
| Length | 2.65inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Current | 1A |
| Output Voltage | 12V |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 423-12-60FPM to view detailed technical specifications.
No datasheet is available for this part.
