
Timer; Multi-Function; 0.1s-30s; SSR; SPST-NO; 1A@120VAC; Pnl-Mnt; Quick Connect
Artisan Controls 4310A-8-A-1 technical specifications.
| Approvals | UL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4310A-8-A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
