Artisan Controls 4310A-8-B-1 technical specifications.
| Approvals | UL |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Current | 10A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4310A-8-B-1 to view detailed technical specifications.
No datasheet is available for this part.