Artisan Controls 438A-12-1 technical specifications.
| Load Current | 1A |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438A-12-1 to view detailed technical specifications.
No datasheet is available for this part.