Artisan Controls 438A-24-2 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438A-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.