
Artisan Controls 438USA-PIN-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Output Current | 10A |
| Output Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438USA-PIN-1 to view detailed technical specifications.
No datasheet is available for this part.
