
ARTISAN CONTROLS 4608A-115VAC SOLID STATE TIMER, SPST, 1024SEC, 115VAC
Artisan Controls 4608A-115VAC technical specifications.
| Approvals | UL, CSA |
| Load Current | 20A |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Nominal Input Voltage (AC) | 115V |
| Number of Poles | 1 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4608A-115VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
