
Artisan Controls 4610A-6-3-A technical specifications.
| Approvals | UL, CE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4610A-6-3-A to view detailed technical specifications.
No datasheet is available for this part.
