
Artisan Controls 4710A-8-B-2 technical specifications.
| Approvals | UL |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4710A-8-B-2 to view detailed technical specifications.
No datasheet is available for this part.
