Sign in to ask questions about the ARX FD1240-C1251A2AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ARX FD1240-C1251A2AL technical specifications.
| Package/Case | Axial |
| Depth | 10mm |
| Height | 40mm |
| Noise Level | 33dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.2W |
| Series | CeraDyna |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD1240-C1251A2AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
