
Checking distributor stock and pricing after the page loads.
ARX FD2490-A1151E2AL technical specifications.
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Noise Level | 41.63dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 4.32W |
| Series | CeraDyna |
| Width | 92mm |
| RoHS | Compliant |
No datasheet is available for this part.
