CZ3725 is an open-type coreless current sensor using Hall sensors that outputs an analog voltage proportional to AC/DC current. It features a built-in stray magnetic field reduction function, ultra-low primary conductor resistance to suppress heat generation, and is designed for high-speed, high-accuracy current sensing in industrial applications.
Asahi Kasei Micro CZ3725 technical specifications.
| Maximum Primary Current | 60Arms |
| Primary Conductor Resistance | 0.27mΩ |
| Response Time | 1μs |
| Accuracy | 1.0%F.S. |
| Isolation Voltage | 3.0kV |
| Linear Sensing Range | ±172.6A |
| Safety Standard | UL61800-5-1 |
| Safety Standard | UL-1577 |
| Safety Standard | IEC/UL60950-1 |
Download the complete datasheet for Asahi Kasei Micro CZ3725 to view detailed technical specifications.
No datasheet is available for this part.