The CZ3726 is a high-accuracy, coreless current sensor featuring a built-in Hall-effect element and a primary conductor. It is designed to measure AC and DC currents up to 50Arms. The device provides high-speed response, high galvanic isolation with a creepage distance of 8.0mm, and low heat generation due to its low primary conductor resistance.
Asahi Kasei Micro CZ3726 technical specifications.
| Maximum Current (RMS) | 50Arms |
| Supply Voltage | 3.3V |
| Sensitivity | 24mV/A |
| Primary Conductor Resistance | 0.27mΩ |
| Response Time | 1µs |
| Creepage Distance | 8.0mm |
| Isolation Voltage | 3000Vrms |
| RoHS | Compliant |
| Safety Standard | UL62368-1 |
Download the complete datasheet for Asahi Kasei Micro CZ3726 to view detailed technical specifications.
No datasheet is available for this part.