The X465.33-10-50 film capacitor from ASC Capacitors features a capacitance of 0.33uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. This capacitor is rated for 50VDC and is constructed with a PC dielectric material.
ASC Capacitors X465 .33-10-50 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.8 X 14.7mm |
Download the complete datasheet for ASC Capacitors X465 .33-10-50 to view detailed technical specifications.
No datasheet is available for this part.