
4 terminal White Ceiling Rose, 54mm diameter, 250 V ac, 6 A
Ashley & Rock CR64AX technical specifications.
| Color | White |
| Current Rating | 6A |
| Depth | 29mm |
| Diameter | 54mm |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ashley & Rock CR64AX to view detailed technical specifications.
No datasheet is available for this part.
