
Junction Box, 4 Terminal, 59 x 25mm, Brown
Ashley & Rock J201 technical specifications.
| Color | Brown |
| Current Rating | 20A |
| Diameter | 59mm |
| Height | 25mm |
| Mount | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Ashley & Rock J201 to view detailed technical specifications.
No datasheet is available for this part.
