
Junction Box, 4 Terminal, 79 x 26mm, Black
Ashley & Rock J301 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Diameter | 79mm |
| Height | 26mm |
| Mount | Box |
| Number of Ways | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Ashley & Rock J301 to view detailed technical specifications.
No datasheet is available for this part.
