DC Fan Ball Bearing 12V 0.05A 0.6W 3500RPM 6.9CFM 24.5dB Flange Mount
Sign in to ask questions about the Asia Vital Components B5010B12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components B5010B12E technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 50 X 50 X 11 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 11 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 6.9CFM |
| Maximum Pressure | 0.068inH2O |
| Noise Level | 24.5dB |
| Line Current | 0.05A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components B5010B12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.