DC Fan Ball Bearing 5V 0.15A 0.75W 5200RPM 4.48CFM 30.2dB Flange Mount
Sign in to ask questions about the Asia Vital Components C4010B05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components C4010B05M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 40 X 40 X 11 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 11 |
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 5200r/min |
| Maximum Airflow | 4.48CFM |
| Maximum Pressure | 0.102inH2O |
| Noise Level | 30.2dB |
| Line Current | 0.15A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components C4010B05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.