The D4020B24M is a 24V DC fan with a square shape and flange mount design. It measures 40mm x 40mm x 20mm in size and has a nominal speed of 6500RPM. The fan provides a maximum airflow of 7.01CFM and a maximum pressure of 0.232inH2O. It operates at a noise level of 30.9 and has a line current of 0.05A. The fan features ball bearings for smooth operation and is suitable for thermal management applications.
Sign in to ask questions about the Asia Vital Components D4020B24M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components D4020B24M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 40 X 40 X 20 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 20 |
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 6500r/min |
| Maximum Airflow | 7.01CFM |
| Maximum Pressure | 0.232inH2O |
| Noise Level | 30.9dB |
| Line Current | 0.05A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components D4020B24M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.