DC Fan Ball Bearing 12V 0.7A 8.4W 3700RPM 120.14CFM 49dB Flange Mount
Sign in to ask questions about the Asia Vital Components DA12025B12U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components DA12025B12U technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 25.4 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 25.4 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3700r/min |
| Maximum Airflow | 120.14CFM |
| Maximum Pressure | 0.466inH2O |
| Noise Level | 49dB |
| Line Current | 0.7A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DA12025B12U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.